Inductive Proximity Sensor 0.079" (2mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EI1202NPCSS-1

DigiKey Part Number
EI1202NPCSS-1-ND
Manufacturer
Manufacturer Product Number
EI1202NPCSS-1
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67, NEMA 1,3,4,6,13 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Unshielded
Manufacturer
Carlo Gavazzi Inc.
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 40V
Packaging
Box
Termination Style
Connector
Part Status
Active
Operating Temperature
-25°C ~ 70°C
Sensor Type
Inductive
Ingress Protection
IP67, NEMA 1,3,4,6,13
Sensing Distance
0.079" (2mm)
Indicator
LED
Output Type
NPN-NC, 3-Wire
Package / Case
Cylinder, Threaded - M12
Response Frequency
800Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1068,33900 €683,39 €
Manufacturers Standard Package
Unit Price without VAT:68,33900 €
Unit Price with VAT:82,69019 €