
V1D2AT01-00000-000 | |
|---|---|
DigiKey Part Number | 432-V1D2AT01-00000-000-ND |
Manufacturer | |
Manufacturer Product Number | V1D2AT01-00000-000 |
Description | 1-pole, ON - None - OFF, 20A 12 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 20A (DC) Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Actuator Type | Actuator Arm, Cap Required - Illuminated | |
Color - Actuator/Cap | - | |
Actuator Marking | Varies by Cap | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP66/IP68 - Dust Tight, Water Resistant, Waterproof | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 36.83mm x 21.08mm | |
Operating Temperature | -40°C ~ 85°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,79000 € | 16,79 € |
| 20 | 13,85850 € | 277,17 € |
| 40 | 13,25400 € | 530,16 € |
| 60 | 12,91217 € | 774,73 € |
| 100 | 12,49390 € | 1.249,39 € |
| 260 | 11,74573 € | 3.053,89 € |
| 500 | 11,25860 € | 5.629,30 € |
| Unit Price without VAT: | 16,79000 € |
|---|---|
| Unit Price with VAT: | 20,31590 € |

