Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT1-B-32-610-1-B22-B-E | |
|---|---|
DigiKey Part Number | 432-MT1-B-32-610-1-B22-B-E-ND |
Manufacturer | |
Manufacturer Product Number | MT1-B-32-610-1-B22-B-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 10A 250 V AC 80 V DC Push-Pull Panel Mount |
Category | Current Rating (Amps) 10A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push-Pull |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT1-B-12-610-1-A22-B-E | Carling Technologies | 0 | 432-MT1-B-12-610-1-A22-B-E-ND | 22,62300 € | Parametric Equivalent |
| MT1-B-14-610-3-A21-B-E | Carling Technologies | 0 | 432-MT1-B-14-610-3-A21-B-E-ND | 24,15500 € | Parametric Equivalent |
| MT1-B-24-610-1-A22-B-E | Carling Technologies | 0 | 432-MT1-B-24-610-1-A22-B-E-ND | 22,62300 € | Parametric Equivalent |
| MT1-B-24-610-1-A24-B-E | Carling Technologies | 0 | 432-MT1-B-24-610-1-A24-B-E-ND | 22,62300 € | Parametric Equivalent |
| MT1-B-32-610-1-A21-B-E | Carling Technologies | 0 | 432-MT1-B-32-610-1-A21-B-E-ND | 22,26500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 22,62300 € | 226,23 € |
| Unit Price without VAT: | 22,62300 € |
|---|---|
| Unit Price with VAT: | 27,37383 € |

