Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT1-B-14-625-3-A24-B-M | |
|---|---|
DigiKey Part Number | 432-MT1-B-14-625-3-A24-B-M-ND |
Manufacturer | |
Manufacturer Product Number | MT1-B-14-625-3-A24-B-M |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 25A 250 V AC 80 V DC Push-Pull Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MT1-B-14-625-3-A24-B-M Models |
Category | Current Rating (Amps) 25A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Push-Pull |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL1077 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT1-B-12-625-1-A11-B-C | Carling Technologies | 0 | 432-MT1-B-12-625-1-A11-B-C-ND | 21,90600 € | Parametric Equivalent |
| MT1-B-14-625-1-A21-B-M | Carling Technologies | 0 | 432-MT1-B-14-625-1-A21-B-M-ND | 32,59700 € | Parametric Equivalent |
| MT1-B-14-625-1-B12-B-C | Carling Technologies | 0 | 432-MT1-B-14-625-1-B12-B-C-ND | 22,26500 € | Parametric Equivalent |
| MT1-B-14-625-3-A22-B-C | Carling Technologies | 0 | 432-MT1-B-14-625-3-A22-B-C-ND | 24,51000 € | Parametric Equivalent |
| MT1-B-14-625-A-A21-B-M | Carling Technologies | 0 | 432-MT1-B-14-625-A-A21-B-M-ND | 39,23200 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,76200 € | 347,62 € |
| Unit Price without VAT: | 34,76200 € |
|---|---|
| Unit Price with VAT: | 42,06202 € |

