Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA2-B-64-620-1-A24-B-E | |
|---|---|
DigiKey Part Number | 432-MA2-B-64-620-1-A24-B-E-ND |
Manufacturer | |
Manufacturer Product Number | MA2-B-64-620-1-A24-B-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | MA2-B-64-620-1-A24-B-E Models |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 2 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A12-B0-24-620-111-E | Carling Technologies | 0 | 432-A12-B0-24-620-111-E-ND | 62,58300 € | Parametric Equivalent |
| A12-B0-24-620-211-E | Carling Technologies | 0 | 432-A12-B0-24-620-211-E-ND | 65,99600 € | Parametric Equivalent |
| A12-B0-26-620-412-E | Carling Technologies | 0 | 432-A12-B0-26-620-412-E-ND | 64,29200 € | Parametric Equivalent |
| A12-B0-34-620-131-E | Carling Technologies | 0 | 432-A12-B0-34-620-131-E-ND | 62,58300 € | Parametric Equivalent |
| A12-B0-42-620-111-E | Carling Technologies | 0 | 432-A12-B0-42-620-111-E-ND | 66,43100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 49,12800 € | 491,28 € |
| Unit Price without VAT: | 49,12800 € |
|---|---|
| Unit Price with VAT: | 59,44488 € |

