Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MA1-T-64-620-1-A16-1-E | |
|---|---|
DigiKey Part Number | 432-MA1-T-64-620-1-A16-1-E-ND |
Manufacturer | |
Manufacturer Product Number | MA1-T-64-620-1-A16-1-E |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 20A 250 V AC 80 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Category | Current Rating (Amps) 20A |
Manufacturer Carling Technologies | Voltage Rating - AC 250 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Rocker |
Part Status Active | Number of Poles 1 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A11-B0-11-620-112-E | Carling Technologies | 0 | 432-A11-B0-11-620-112-E-ND | 28,58200 € | Parametric Equivalent |
| A11-B0-22-620-311-E | Carling Technologies | 0 | 432-A11-B0-22-620-311-E-ND | 30,42800 € | Parametric Equivalent |
| A11-B0-24-620-111-E | Carling Technologies | 0 | 432-A11-B0-24-620-111-E-ND | 28,58200 € | Parametric Equivalent |
| A11-B0-24-620-131-E | Carling Technologies | 0 | 432-A11-B0-24-620-131-E-ND | 28,58200 € | Parametric Equivalent |
| A11-B0-24-620-211-E | Carling Technologies | 0 | 432-A11-B0-24-620-211-E-ND | 30,42800 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 35,22333 € | 105,67 € |
| Unit Price without VAT: | 35,22333 € |
|---|---|
| Unit Price with VAT: | 42,62023 € |

