Parametric Equivalent

AM3-B0-14-450-201-C | |
|---|---|
DigiKey Part Number | 432-AM3-B0-14-450-201-C-ND |
Manufacturer | |
Manufacturer Product Number | AM3-B0-14-450-201-C |
Description | CIRCUIT BREAKER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 5A 277 V AC 80 V DC Toggle Panel Mount |
Category | Current Rating (Amps) 5A |
Manufacturer Carling Technologies | Voltage Rating - AC 277 V |
Series | Voltage Rating - DC 80 V |
Packaging Bulk | Actuator Type Toggle |
Part Status Active | Number of Poles 3 |
Mounting Type Panel Mount | Illumination None |
Breaker Type Magnetic (Hydraulic Delay) | Approval Agency CCC, CSA, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM3-B0-46-450-201-C | Carling Technologies | 0 | 432-AM3-B0-46-450-201-C-ND | 114,55600 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 109,09700 € | 1.090,97 € |
| Unit Price without VAT: | 109,09700 € |
|---|---|
| Unit Price with VAT: | 132,00737 € |

