Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

110-BM-N0-73/728-15946 | |
|---|---|
DigiKey Part Number | 432-110-BM-N0-73/728-15946-ND |
Manufacturer | |
Manufacturer Product Number | 110-BM-N0-73/728-15946 |
Description | SWITCH TOGGLE SPST 6A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Category | Voltage Rating - DC 125 V |
Mfr | Actuator Type Standard Round |
Series | Actuator Length 17.45mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 12.70mm Dia |
Circuit | Bushing Thread 15/32-32 |
Switch Function | Operating Temperature -17.8°C ~ 65.6°C |
Current Rating (Amps) 6A (AC/DC) | Electrical Life 25,000 Cycles |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-BM-NO-73 | Carling Technologies | 0 | 432-110-BM-NO-73-ND | 15,64200 € | Parametric Equivalent |
| 110-M-N0-73/728-15946 | Carling Technologies | 0 | 432-110-M-N0-73/728-15946-ND | 16,17100 € | Parametric Equivalent |
| 110-M-NO-73 | Carling Technologies | 0 | 110-M-NO-73-ND | 15,64200 € | Parametric Equivalent |
| 110-M-NO-73/TABS | Carling Technologies | 0 | 432-110-M-NO-73/TABS-ND | 15,64200 € | Parametric Equivalent |
| 110-M-NO-78/TABS | Carling Technologies | 0 | 432-110-M-NO-78/TABS-ND | 12,82100 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,17100 € | 161,71 € |
| Unit Price without VAT: | 16,17100 € |
|---|---|
| Unit Price with VAT: | 19,56691 € |


