
26340 | |
|---|---|
DigiKey Part Number | 3647-26340-ND |
Manufacturer | CANADUINO® |
Manufacturer Product Number | 26340 |
Description | compat. with NEOPIXEL libraries |
Customer Reference | |
Detailed Description | Addressable Lighting - 16 LED Matrix Red, Green, Blue (RGB) 5.00mm L x 5.00mm W |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CANADUINO® | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | Matrix | |
Number of LEDs | 16 | |
Color | Red, Green, Blue (RGB) | |
Controller Type | - | |
Utilized LED | WS2812B (5050) | |
Interface | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 5.00mm L x 5.00mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 3 | 1,90333 € | 5,71 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,56520 € |


