
GE2501 | |
---|---|
DigiKey Part Number | BKGE2501-ND |
Manufacturer | |
Manufacturer Product Number | GE2501 |
Description | OSCOPE PROBE X1 55MHZ 1M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1:1 Passive 55MHz 47.244" (1200.00mm) Black and Gray Oscilloscope Probe Test Lead 1M Input Resistance CAT II 300V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal Test Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Passive | |
Attenuation Value | 1:1 | |
Bandwidth | 55MHz | |
Resistance - Input | 1M | |
Voltage - Max | CAT II 300V | |
Capacitance - Input | 45pF | |
Cable Length | 47.244" (1200.00mm) | |
Color | Black and Gray | |
Includes | BNC Adapter, Ground Lead, Insulating Tip, Sprung Hook, Rings, Trimmer Tool |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 25,73000 € | 25,73 € |
Unit Price without VAT: | 25,73000 € |
---|---|
Unit Price with VAT: | 31,13330 € |