MFR Recommended

LT1230CS#TRM | |
|---|---|
DigiKey Part Number | 505-LT1230CS#TRM-ND |
Manufacturer | |
Manufacturer Product Number | LT1230CS#TRM |
Description | IC OPAMP CFA 4 CIRCUIT |
Customer Reference | |
Detailed Description | Current Feedback Amplifier 4 Circuit 14-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 700V/µs | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 10 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 6mA | |
Current - Output / Channel | 125 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO |


