
TCMIV476ETLSR230 | |
|---|---|
DigiKey Part Number | 4713-TCMIV476ETLSR230TR-ND - Tape & Reel (TR) 4713-TCMIV476ETLSR230CT-ND - Cut Tape (CT) 4713-TCMIV476ETLSR230DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMIV476ETLSR230 |
Description | TANT 20% 35V 47UF E LSR 230 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 230mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 230mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,64000 € | 3,64 € |
| 10 | 2,59700 € | 25,97 € |
| 50 | 2,18360 € | 109,18 € |
| 100 | 2,05580 € | 205,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 1,86370 € | 745,48 € |
| 800 | 1,79229 € | 1.433,83 € |
| 1.200 | 1,75650 € | 2.107,80 € |
| 2.000 | 1,71685 € | 3.433,70 € |
| 2.800 | 1,69365 € | 4.742,22 € |
| 4.000 | 1,67133 € | 6.685,32 € |
| 4.800 | 1,66075 € | 7.971,60 € |
| Unit Price without VAT: | 3,64000 € |
|---|---|
| Unit Price with VAT: | 4,40440 € |

