New Product
2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCMIX225DT

DigiKey Part Number
4713-TCMIX225DTTR-ND - Tape & Reel (TR)
4713-TCMIX225DTCT-ND - Cut Tape (CT)
4713-TCMIX225DTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCMIX225DT
Description
TANT 20% 50V 2.2UF D CASE STD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2.2 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 2.5Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
Type
Molded
ESR (Equivalent Series Resistance)
2.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,23000 €1,23 €
100,81200 €8,12 €
500,64560 €32,28 €
1000,59420 €59,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,50742 €253,71 €
1.0000,48058 €480,58 €
1.5000,46713 €700,69 €
2.5000,45223 €1.130,58 €
3.5000,44352 €1.552,32 €
5.0000,43514 €2.175,70 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,48830 €