New Product
8.25 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM10F8251CT

DigiKey Part Number
4713-RM10F8251CTTR-ND - Tape & Reel (TR)
4713-RM10F8251CT-ND - Cut Tape (CT)
4713-RM10F8251CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM10F8251CT
Description
RES0805 1% 8.25K OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02700 €0,27 €
250,02000 €0,50 €
500,01620 €0,81 €
1000,01320 €1,32 €
2500,01032 €2,58 €
5000,00870 €4,35 €
1.0000,00742 €7,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00540 €27,00 €
10.0000,00482 €48,20 €
15.0000,00453 €67,95 €
25.0000,00423 €105,75 €
35.0000,00405 €141,75 €
50.0000,00389 €194,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €