4.53 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM02F4534CT

DigiKey Part Number
4713-RM02F4534CTTR-ND - Tape & Reel (TR)
4713-RM02F4534CT-ND - Cut Tape (CT)
4713-RM02F4534CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RM02F4534CT
Description
RES0201 1% 4.53M OHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.53 MOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01700 €0,17 €
250,01240 €0,31 €
500,00980 €0,49 €
1000,00780 €0,78 €
2500,00600 €1,50 €
5000,00494 €2,47 €
1.0000,00413 €4,13 €
5.0000,00286 €14,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00232 €34,80 €
30.0000,00207 €62,10 €
45.0000,00195 €87,75 €
75.0000,00182 €136,50 €
105.0000,00174 €182,70 €
150.0000,00167 €250,50 €
180.0000,00164 €295,20 €
360.0000,00153 €550,80 €
375.0000,00152 €570,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10890 €