
GMT10X7R474K50NT4 | |
|---|---|
DigiKey Part Number | 4713-GMT10X7R474K50NT4TR-ND - Tape & Reel (TR) 4713-GMT10X7R474K50NT4CT-ND - Cut Tape (CT) 4713-GMT10X7R474K50NT4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT10X7R474K50NT4 |
Description | CAP0603 X7R .47UF 10% 50V AECQ |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,13500 € | 1,35 € |
| 50 | 0,09800 € | 4,90 € |
| 100 | 0,08670 € | 8,67 € |
| 500 | 0,06748 € | 33,74 € |
| 1.000 | 0,06155 € | 61,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05267 € | 210,68 € |
| 8.000 | 0,04937 € | 394,96 € |
| 12.000 | 0,04772 € | 572,64 € |
| 20.000 | 0,04589 € | 917,80 € |
| 28.000 | 0,04482 € | 1.254,96 € |
| 40.000 | 0,04379 € | 1.751,60 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

