
GMT04X7R561K50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04X7R561K50NT10TR-ND - Tape & Reel (TR) 4713-GMT04X7R561K50NT10CT-ND - Cut Tape (CT) 4713-GMT04X7R561K50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04X7R561K50NT10 |
Description | CAP0402 X7R 560PF 10% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01570 € | 1,57 € |
| 500 | 0,01120 € | 5,60 € |
| 1.000 | 0,00982 € | 9,82 € |
| 2.500 | 0,00837 € | 20,93 € |
| 5.000 | 0,00750 € | 37,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00679 € | 67,90 € |
| 20.000 | 0,00620 € | 124,00 € |
| 30.000 | 0,00590 € | 177,00 € |
| 50.000 | 0,00558 € | 279,00 € |
| 70.000 | 0,00539 € | 377,30 € |
| 100.000 | 0,00521 € | 521,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

