
GMT04CG331J50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG331J50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG331J50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG331J50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG331J50NT10 |
Description | CAP0402 COG 330PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402JRNPO9BN331 | YAGEO | 14.050 | 13-AC0402JRNPO9BN331CT-ND | 0,08000 € | Parametric Equivalent |
| C0402C331J5GACAUTO | KEMET | 95.351 | 399-12993-1-ND | 0,09000 € | Parametric Equivalent |
| CGA2B2C0G1H331J050BA | TDK | 141.699 | 445-5602-1-ND | 0,08000 € | Parametric Equivalent |
| GCM1555C1H331JA16D | Murata Electronics | 318.226 | 490-4928-1-ND | 0,08000 € | Parametric Equivalent |
| GCM1555C1H331JA16J | Murata Electronics | 335.507 | 490-GCM1555C1H331JA16JCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03600 € | 0,36 € |
| 50 | 0,02440 € | 1,22 € |
| 100 | 0,02100 € | 2,10 € |
| 500 | 0,01516 € | 7,58 € |
| 1.000 | 0,01339 € | 13,39 € |
| 2.500 | 0,01152 € | 28,80 € |
| 5.000 | 0,01039 € | 51,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00947 € | 94,70 € |
| 20.000 | 0,00871 € | 174,20 € |
| 30.000 | 0,00833 € | 249,90 € |
| 50.000 | 0,00791 € | 395,50 € |
| 70.000 | 0,00767 € | 536,90 € |
| 100.000 | 0,00743 € | 743,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

