
GMC43CG683J50NT | |
|---|---|
DigiKey Part Number | 4713-GMC43CG683J50NTTR-ND - Tape & Reel (TR) 4713-GMC43CG683J50NTCT-ND - Cut Tape (CT) 4713-GMC43CG683J50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC43CG683J50NT |
Description | CAP1812 COG .068UF 5% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±5% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 10 | 1,04400 € | 10,44 € |
| 50 | 0,84060 € | 42,03 € |
| 100 | 0,77780 € | 77,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,67172 € | 335,86 € |
| 1.000 | 0,63890 € | 638,90 € |
| 1.500 | 0,62245 € | 933,67 € |
| 2.500 | 0,60421 € | 1.510,53 € |
| 3.500 | 0,59355 € | 2.077,43 € |
| 5.000 | 0,58329 € | 2.916,45 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,88760 € |

