0.33 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X7R334J100NT

DigiKey Part Number
4713-GMC32X7R334J100NTTR-ND - Tape & Reel (TR)
4713-GMC32X7R334J100NTCT-ND - Cut Tape (CT)
4713-GMC32X7R334J100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X7R334J100NT
Description
CAP1210 X7R .33UF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
0.33 µF ±5% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1210 (3225 Metric)
Capacitance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
±5%
Thickness (Max)
0.043" (1.10mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52000 €5,20 €
500,40420 €20,21 €
1000,36850 €36,85 €
5000,30810 €154,05 €
1.0000,28943 €289,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,27406 €548,12 €
4.0000,26141 €1.045,64 €
6.0000,25507 €1.530,42 €
10.0000,24804 €2.480,40 €
14.0000,24394 €3.415,16 €
20.0000,23998 €4.799,60 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,99220 €