
GMC32X7R226M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC32X7R226M10NTTR-ND - Tape & Reel (TR) 4713-GMC32X7R226M10NTCT-ND - Cut Tape (CT) 4713-GMC32X7R226M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC32X7R226M10NT |
Description | CAP1210 X7R 22UF 20% 10V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,39400 € | 3,94 € |
| 50 | 0,30200 € | 15,10 € |
| 100 | 0,27370 € | 27,37 € |
| 500 | 0,22566 € | 112,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21082 € | 210,82 € |
| 2.000 | 0,19861 € | 397,22 € |
| 3.000 | 0,19249 € | 577,47 € |
| 5.000 | 0,18571 € | 928,55 € |
| 7.000 | 0,18175 € | 1.272,25 € |
| 10.000 | 0,17794 € | 1.779,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

