10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC32X5R106M50NT

DigiKey Part Number
4713-GMC32X5R106M50NTTR-ND - Tape & Reel (TR)
4713-GMC32X5R106M50NTCT-ND - Cut Tape (CT)
4713-GMC32X5R106M50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC32X5R106M50NT
Description
CAP1210 X5R 10UF 20% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±20% 50V Ceramic Capacitor X5R 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 116
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,49000 €0,49 €
100,30500 €3,05 €
500,23040 €11,52 €
1000,20750 €20,75 €
5000,16880 €84,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,15685 €156,85 €
2.0000,14702 €294,04 €
3.0000,14209 €426,27 €
5.0000,13664 €683,20 €
7.0000,13345 €934,15 €
10.0000,13038 €1.303,80 €
Manufacturers Standard Package
Unit Price without VAT:0,49000 €
Unit Price with VAT:0,59290 €