
GMC31X6S476M10NT | |
|---|---|
DigiKey Part Number | 4713-GMC31X6S476M10NTTR-ND - Tape & Reel (TR) 4713-GMC31X6S476M10NTCT-ND - Cut Tape (CT) 4713-GMC31X6S476M10NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31X6S476M10NT |
Description | CAP1206 X6S 47UF 20% 10V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.074" (1.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,33680 € | 16,84 € |
| 100 | 0,30580 € | 30,58 € |
| 500 | 0,25346 € | 126,73 € |
| 1.000 | 0,23728 € | 237,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,22397 € | 447,94 € |
| 4.000 | 0,21301 € | 852,04 € |
| 6.000 | 0,20752 € | 1.245,12 € |
| 10.000 | 0,20144 € | 2.014,40 € |
| 14.000 | 0,19788 € | 2.770,32 € |
| 20.000 | 0,19446 € | 3.889,20 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

