
GMC31CG5R6B100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG5R6B100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG5R6B100NTCT-ND - Cut Tape (CT) 4713-GMC31CG5R6B100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG5R6B100NT |
Description | CAP1206 COG 5.6PF .1PF 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.1pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40300 € | 4,03 € |
| 50 | 0,30920 € | 15,46 € |
| 100 | 0,28010 € | 28,01 € |
| 500 | 0,23124 € | 115,62 € |
| 1.000 | 0,21614 € | 216,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19346 € | 773,84 € |
| 8.000 | 0,18503 € | 1.480,24 € |
| 12.000 | 0,18081 € | 2.169,72 € |
| 20.000 | 0,17613 € | 3.522,60 € |
| 28.000 | 0,17339 € | 4.854,92 € |
| 40.000 | 0,17076 € | 6.830,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

