
GMC31CG560F50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG560F50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG560F50NTCT-ND - Cut Tape (CT) 4713-GMC31CG560F50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG560F50NT |
Description | CAP1206 COG 56PF 1% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,27300 € | 2,73 € |
| 50 | 0,20500 € | 10,25 € |
| 100 | 0,18420 € | 18,42 € |
| 500 | 0,14896 € | 74,48 € |
| 1.000 | 0,13807 € | 138,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12176 € | 487,04 € |
| 8.000 | 0,11570 € | 925,60 € |
| 12.000 | 0,11267 € | 1.352,04 € |
| 20.000 | 0,10930 € | 2.186,00 € |
| 28.000 | 0,10733 € | 3.005,24 € |
| 40.000 | 0,10544 € | 4.217,60 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,53240 € |

