10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC31CG103F25NT

DigiKey Part Number
4713-GMC31CG103F25NTTR-ND - Tape & Reel (TR)
4713-GMC31CG103F25NTCT-ND - Cut Tape (CT)
4713-GMC31CG103F25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC31CG103F25NT
Description
CAP1206 COG .01UF 1% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10000 pF ±1% 25V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±1%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,69000 €0,69 €
100,43800 €4,38 €
500,33680 €16,84 €
1000,30580 €30,58 €
5000,25346 €126,73 €
1.0000,23728 €237,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,21730 €651,90 €
6.0000,20752 €1.245,12 €
9.0000,20262 €1.823,58 €
15.0000,19719 €2.957,85 €
21.0000,19402 €4.074,42 €
30.0000,19097 €5.729,10 €
Manufacturers Standard Package
Unit Price without VAT:0,69000 €
Unit Price with VAT:0,83490 €