
GMC31CG0R5C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG0R5C50NTTR-ND - Tape & Reel (TR) 4713-GMC31CG0R5C50NTCT-ND - Cut Tape (CT) 4713-GMC31CG0R5C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG0R5C50NT |
Description | CAP1206 COG .5PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±0.25pF | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08350 € | 8,35 € |
| 500 | 0,06484 € | 32,42 € |
| 1.000 | 0,05908 € | 59,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05047 € | 201,88 € |
| 8.000 | 0,04727 € | 378,16 € |
| 12.000 | 0,04567 € | 548,04 € |
| 20.000 | 0,04390 € | 878,00 € |
| 28.000 | 0,04286 € | 1.200,08 € |
| 40.000 | 0,04187 € | 1.674,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

