
GMC21Y5V225Z16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21Y5V225Z16NTTR-ND - Tape & Reel (TR) 4713-GMC21Y5V225Z16NTCT-ND - Cut Tape (CT) 4713-GMC21Y5V225Z16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21Y5V225Z16NT |
Description | CAP0805 Y5V 2.2UF Z-TOL 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF -20%, +80% 16V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04960 € | 2,48 € |
| 100 | 0,04330 € | 4,33 € |
| 500 | 0,03246 € | 16,23 € |
| 1.000 | 0,02914 € | 29,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,02418 € | 96,72 € |
| 8.000 | 0,02234 € | 178,72 € |
| 12.000 | 0,02141 € | 256,92 € |
| 20.000 | 0,02039 € | 407,80 € |
| 28.000 | 0,01980 € | 554,40 € |
| 40.000 | 0,01922 € | 768,80 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

