
GMC21X7R106M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC21X7R106M16NTTR-ND - Tape & Reel (TR) 4713-GMC21X7R106M16NTCT-ND - Cut Tape (CT) 4713-GMC21X7R106M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21X7R106M16NT |
Description | CAP0805 X7R 10UF 20% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,15060 € | 7,53 € |
| 100 | 0,13430 € | 13,43 € |
| 500 | 0,10690 € | 53,45 € |
| 1.000 | 0,09844 € | 98,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09149 € | 182,98 € |
| 4.000 | 0,08576 € | 343,04 € |
| 6.000 | 0,08290 € | 497,40 € |
| 10.000 | 0,07972 € | 797,20 € |
| 14.000 | 0,07787 € | 1.090,18 € |
| 20.000 | 0,07608 € | 1.521,60 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |

