6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG6R8B100NT

DigiKey Part Number
4713-GMC21CG6R8B100NTTR-ND - Tape & Reel (TR)
4713-GMC21CG6R8B100NTCT-ND - Cut Tape (CT)
4713-GMC21CG6R8B100NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG6R8B100NT
Description
CAP0805 COG 6.8PF .1PF 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.8 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.028" (0.70mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,42000 €0,42 €
100,25800 €2,58 €
500,19300 €9,65 €
1000,17300 €17,30 €
5000,13950 €69,75 €
1.0000,12915 €129,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,11362 €454,48 €
8.0000,10786 €862,88 €
12.0000,10497 €1.259,64 €
20.0000,10176 €2.035,20 €
28.0000,09989 €2.796,92 €
40.0000,09809 €3.923,60 €
Manufacturers Standard Package
Unit Price without VAT:0,42000 €
Unit Price with VAT:0,50820 €