
GMC21CG301G100NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG301G100NTTR-ND - Tape & Reel (TR) 4713-GMC21CG301G100NTCT-ND - Cut Tape (CT) 4713-GMC21CG301G100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG301G100NT |
Description | CAP0805 COG 300PF 2% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 pF ±2% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40300 € | 4,03 € |
| 50 | 0,30920 € | 15,46 € |
| 100 | 0,28010 € | 28,01 € |
| 500 | 0,23124 € | 115,62 € |
| 1.000 | 0,21614 € | 216,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,19346 € | 773,84 € |
| 8.000 | 0,18503 € | 1.480,24 € |
| 12.000 | 0,18081 € | 2.169,72 € |
| 20.000 | 0,17613 € | 3.522,60 € |
| 28.000 | 0,17339 € | 4.854,92 € |
| 40.000 | 0,17076 € | 6.830,40 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78650 € |

