
GMC21CG1R8D50NT | |
|---|---|
DigiKey Part Number | 4713-GMC21CG1R8D50NTTR-ND - Tape & Reel (TR) 4713-GMC21CG1R8D50NTCT-ND - Cut Tape (CT) 4713-GMC21CG1R8D50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC21CG1R8D50NT |
Description | CAP0805 COG 1.8PF .5PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13100 € | 1,31 € |
| 50 | 0,09460 € | 4,73 € |
| 100 | 0,08350 € | 8,35 € |
| 500 | 0,06484 € | 32,42 € |
| 1.000 | 0,05908 € | 59,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05047 € | 201,88 € |
| 8.000 | 0,04727 € | 378,16 € |
| 12.000 | 0,04567 € | 548,04 € |
| 20.000 | 0,04390 € | 878,00 € |
| 28.000 | 0,04286 € | 1.200,08 € |
| 40.000 | 0,04187 € | 1.674,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

