1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC21CG1R0B50NT

DigiKey Part Number
4713-GMC21CG1R0B50NTTR-ND - Tape & Reel (TR)
4713-GMC21CG1R0B50NTCT-ND - Cut Tape (CT)
4713-GMC21CG1R0B50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC21CG1R0B50NT
Description
CAP0805 COG 1PF .1PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±0.1pF
Thickness (Max)
0.028" (0.70mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.519
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06800 €0,68 €
500,04760 €2,38 €
1000,04130 €4,13 €
5000,03094 €15,47 €
1.0000,02775 €27,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,02297 €91,88 €
8.0000,02120 €169,60 €
12.0000,02031 €243,72 €
20.0000,01933 €386,60 €
28.0000,01875 €525,00 €
40.0000,01820 €728,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14520 €