
GMC10X7R334K50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X7R334K50NTTR-ND - Tape & Reel (TR) 4713-GMC10X7R334K50NTCT-ND - Cut Tape (CT) 4713-GMC10X7R334K50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X7R334K50NT |
Description | CAP0603 X7R .33UF 10% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012206121 | Würth Elektronik | 4.371 | 732-885012206121CT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,15000 € | 1,50 € |
| 50 | 0,10980 € | 5,49 € |
| 100 | 0,09730 € | 9,73 € |
| 500 | 0,07618 € | 38,09 € |
| 1.000 | 0,06967 € | 69,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05991 € | 239,64 € |
| 8.000 | 0,05628 € | 450,24 € |
| 12.000 | 0,05446 € | 653,52 € |
| 20.000 | 0,05245 € | 1.049,00 € |
| 28.000 | 0,05128 € | 1.435,84 € |
| 40.000 | 0,05015 € | 2.006,00 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

