
GMC10X6S106M16NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X6S106M16NTTR-ND - Tape & Reel (TR) 4713-GMC10X6S106M16NTCT-ND - Cut Tape (CT) 4713-GMC10X6S106M16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X6S106M16NT |
Description | CAP0603 X6S 10UF 20% 16V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 16V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,14400 € | 1,44 € |
| 50 | 0,10520 € | 5,26 € |
| 100 | 0,09310 € | 9,31 € |
| 500 | 0,07274 € | 36,37 € |
| 1.000 | 0,06645 € | 66,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05703 € | 228,12 € |
| 8.000 | 0,05354 € | 428,32 € |
| 12.000 | 0,05178 € | 621,36 € |
| 20.000 | 0,04984 € | 996,80 € |
| 28.000 | 0,04871 € | 1.363,88 € |
| 40.000 | 0,04762 € | 1.904,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

