
GMC10X5R476M6R3NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R476M6R3NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R476M6R3NTCT-ND - Cut Tape (CT) 4713-GMC10X5R476M6R3NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R476M6R3NT |
Description | CAP0603 X5R 47UF 20% 6.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22800 € | 2,28 € |
| 50 | 0,16960 € | 8,48 € |
| 100 | 0,15170 € | 15,17 € |
| 500 | 0,12154 € | 60,77 € |
| 1.000 | 0,11220 € | 112,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09823 € | 392,92 € |
| 8.000 | 0,09303 € | 744,24 € |
| 12.000 | 0,09043 € | 1.085,16 € |
| 20.000 | 0,08755 € | 1.751,00 € |
| 28.000 | 0,08586 € | 2.404,08 € |
| 40.000 | 0,08424 € | 3.369,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

