
GMC10X5R225M50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10X5R225M50NTTR-ND - Tape & Reel (TR) 4713-GMC10X5R225M50NTCT-ND - Cut Tape (CT) 4713-GMC10X5R225M50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10X5R225M50NT |
Description | CAP0603 X5R 2.2UF 20% 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 50V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12100 € | 1,21 € |
| 50 | 0,08680 € | 4,34 € |
| 100 | 0,07650 € | 7,65 € |
| 500 | 0,05912 € | 29,56 € |
| 1.000 | 0,05377 € | 53,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,04576 € | 183,04 € |
| 8.000 | 0,04279 € | 342,32 € |
| 12.000 | 0,04130 € | 495,60 € |
| 20.000 | 0,03965 € | 793,00 € |
| 28.000 | 0,03869 € | 1.083,32 € |
| 40.000 | 0,03776 € | 1.510,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

