10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X5R106K6R3NT

DigiKey Part Number
4713-GMC10X5R106K6R3NTTR-ND - Tape & Reel (TR)
4713-GMC10X5R106K6R3NTCT-ND - Cut Tape (CT)
4713-GMC10X5R106K6R3NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X5R106K6R3NT
Description
CAP0603 X5R 10UF 10% 6.3V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.039" (1.00mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12.036
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04800 €0,48 €
500,03320 €1,66 €
1000,02860 €2,86 €
5000,02106 €10,53 €
1.0000,01872 €18,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,01524 €60,96 €
8.0000,01394 €111,52 €
12.0000,01330 €159,60 €
20.0000,01258 €251,60 €
28.0000,01216 €340,48 €
40.0000,01176 €470,40 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €