12 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10CG120F25NT

DigiKey Part Number
4713-GMC10CG120F25NTTR-ND - Tape & Reel (TR)
4713-GMC10CG120F25NTCT-ND - Cut Tape (CT)
4713-GMC10CG120F25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10CG120F25NT
Description
CAP0603 COG 12PF 1% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 pF ±1% 25V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,16000 €0,16 €
100,09300 €0,93 €
500,06620 €3,31 €
1000,05800 €5,80 €
5000,04422 €22,11 €
1.0000,03996 €39,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,03360 €134,40 €
8.0000,03123 €249,84 €
12.0000,03005 €360,60 €
20.0000,02874 €574,80 €
28.0000,02798 €783,44 €
40.0000,02724 €1.089,60 €
Manufacturers Standard Package
Unit Price without VAT:0,16000 €
Unit Price with VAT:0,19360 €