
GMC10CG100C50NT | |
|---|---|
DigiKey Part Number | 4713-GMC10CG100C50NTTR-ND - Tape & Reel (TR) 4713-GMC10CG100C50NTCT-ND - Cut Tape (CT) 4713-GMC10CG100C50NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC10CG100C50NT |
Description | CAP0603 COG 10PF .25PF 50V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01840 € | 0,92 € |
| 100 | 0,01570 € | 1,57 € |
| 500 | 0,01120 € | 5,60 € |
| 1.000 | 0,00982 € | 9,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,00776 € | 31,04 € |
| 8.000 | 0,00700 € | 56,00 € |
| 12.000 | 0,00662 € | 79,44 € |
| 20.000 | 0,00620 € | 124,00 € |
| 28.000 | 0,00595 € | 166,60 € |
| 40.000 | 0,00572 € | 228,80 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

