
GMC04X7R681K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R681K100NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R681K100NTCT-ND - Cut Tape (CT) 4713-GMC04X7R681K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R681K100NT |
Description | CAP0402 X7R 680PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | General Purpose | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02700 € | 0,27 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01570 € | 1,57 € |
| 500 | 0,01122 € | 5,61 € |
| 1.000 | 0,00984 € | 9,84 € |
| 2.500 | 0,00839 € | 20,98 € |
| 5.000 | 0,00752 € | 37,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00680 € | 68,00 € |
| 20.000 | 0,00621 € | 124,20 € |
| 30.000 | 0,00592 € | 177,60 € |
| 50.000 | 0,00559 € | 279,50 € |
| 70.000 | 0,00540 € | 378,00 € |
| 100.000 | 0,00522 € | 522,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

