
GMC04X7R331K100NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R331K100NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R331K100NTCT-ND - Cut Tape (CT) 4713-GMC04X7R331K100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R331K100NT |
Description | CAP0402 X7R 330PF 10% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,02010 € | 2,01 € |
| 500 | 0,01444 € | 7,22 € |
| 1.000 | 0,01273 € | 12,73 € |
| 2.500 | 0,01094 € | 27,35 € |
| 5.000 | 0,00986 € | 49,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00897 € | 89,70 € |
| 20.000 | 0,00824 € | 164,80 € |
| 30.000 | 0,00788 € | 236,40 € |
| 50.000 | 0,00748 € | 374,00 € |
| 70.000 | 0,00724 € | 506,80 € |
| 100.000 | 0,00701 € | 701,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

