75 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG750F50NT

DigiKey Part Number
4713-GMC04CG750F50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG750F50NTCT-ND - Cut Tape (CT)
4713-GMC04CG750F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG750F50NT
Description
CAP0402 COG 75PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
75 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H750FA16DMurata Electronics2.759490-GCM1555C1H750FA16DCT-ND30,75000 €Parametric Equivalent
GCM1555C1H750FA16JMurata Electronics37.640490-GCM1555C1H750FA16JCT-ND30,75000 €Parametric Equivalent
GRT1555C1H750FA02DMurata Electronics45.806490-GRT1555C1H750FA02DCT-ND30,75000 €Parametric Equivalent
In-Stock: 7.343
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03700 €0,37 €
500,02460 €1,23 €
1000,02120 €2,12 €
5000,01534 €7,67 €
1.0000,01356 €13,56 €
2.5000,01166 €29,15 €
5.0000,01053 €52,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00960 €96,00 €
20.0000,00883 €176,60 €
30.0000,00844 €253,20 €
50.0000,00802 €401,00 €
70.0000,00777 €543,90 €
100.0000,00753 €753,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €