6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04CG6R2C50NT

DigiKey Part Number
4713-GMC04CG6R2C50NTTR-ND - Tape & Reel (TR)
4713-GMC04CG6R2C50NTCT-ND - Cut Tape (CT)
4713-GMC04CG6R2C50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04CG6R2C50NT
Description
CAP0402 COG 6.2PF .25PF 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
6.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.890
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
500,01360 €0,68 €
1000,01160 €1,16 €
5000,00814 €4,07 €
1.0000,00710 €7,10 €
2.5000,00599 €14,97 €
5.0000,00533 €26,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00479 €47,90 €
20.0000,00434 €86,80 €
30.0000,00412 €123,60 €
50.0000,00387 €193,50 €
70.0000,00372 €260,40 €
100.0000,00359 €359,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €