
GMC02X7R681K16NT | |
|---|---|
DigiKey Part Number | 4713-GMC02X7R681K16NTTR-ND - Tape & Reel (TR) 4713-GMC02X7R681K16NTCT-ND - Cut Tape (CT) 4713-GMC02X7R681K16NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC02X7R681K16NT |
Description | CAP0201 X7R 680PF 10% 16V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01400 € | 0,14 € |
| 50 | 0,00960 € | 0,48 € |
| 100 | 0,00820 € | 0,82 € |
| 500 | 0,00566 € | 2,83 € |
| 1.000 | 0,00489 € | 4,89 € |
| 2.500 | 0,00408 € | 10,20 € |
| 5.000 | 0,00360 € | 18,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00301 € | 45,15 € |
| 30.000 | 0,00272 € | 81,60 € |
| 45.000 | 0,00257 € | 115,65 € |
| 75.000 | 0,00241 € | 180,75 € |
| 105.000 | 0,00232 € | 243,60 € |
| 150.000 | 0,00223 € | 334,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

