16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG160J50NT

DigiKey Part Number
4713-GMC02CG160J50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG160J50NTCT-ND - Cut Tape (CT)
4713-GMC02CG160J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG160J50NT
Description
CAP0201 COG 16PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.000
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00425 €63,75 €
30.0000,00387 €116,10 €
45.0000,00368 €165,60 €
75.0000,00347 €260,25 €
105.0000,00334 €350,70 €
150.0000,00323 €484,50 €
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01600 €0,16 €
500,01080 €0,54 €
1000,00920 €0,92 €
5000,00636 €3,18 €
1.0000,00552 €5,52 €
2.5000,00462 €11,55 €
5.0000,00409 €20,45 €
Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
500,01300 €0,65 €
1000,01100 €1,10 €
5000,00772 €3,86 €
1.0000,00671 €6,71 €
2.5000,00566 €14,15 €
5.0000,00502 €25,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €