15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG150J50NT

DigiKey Part Number
4713-GMC02CG150J50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG150J50NTCT-ND - Cut Tape (CT)
4713-GMC02CG150J50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG150J50NT
Description
CAP0201 COG 15PF 5% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.950
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01900 €0,19 €
500,01260 €0,63 €
1000,01070 €1,07 €
5000,00750 €3,75 €
1.0000,00652 €6,52 €
2.5000,00549 €13,72 €
5.0000,00487 €24,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00411 €61,65 €
30.0000,00374 €112,20 €
45.0000,00356 €160,20 €
75.0000,00335 €251,25 €
105.0000,00323 €339,15 €
150.0000,00312 €468,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €