1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG102F25NT

DigiKey Part Number
4713-GMC02CG102F25NTTR-ND - Tape & Reel (TR)
4713-GMC02CG102F25NTCT-ND - Cut Tape (CT)
4713-GMC02CG102F25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG102F25NT
Description
CAP0201 COG 1000PF 1% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33.142
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06700 €0,67 €
500,04720 €2,36 €
1000,04110 €4,11 €
5000,03078 €15,39 €
1.0000,02760 €27,60 €
2.5000,02426 €60,65 €
5.0000,02224 €111,20 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,01976 €296,40 €
30.0000,01854 €556,20 €
45.0000,01793 €806,85 €
75.0000,01726 €1.294,50 €
105.0000,01686 €1.770,30 €
150.0000,01648 €2.472,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14520 €