10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC02CG100F50NT

DigiKey Part Number
4713-GMC02CG100F50NTTR-ND - Tape & Reel (TR)
4713-GMC02CG100F50NTCT-ND - Cut Tape (CT)
4713-GMC02CG100F50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC02CG100F50NT
Description
CAP0201 COG 10PF 1% 50V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
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
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.745
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02200 €0,22 €
500,01500 €0,75 €
1000,01270 €1,27 €
5000,00898 €4,49 €
1.0000,00783 €7,83 €
2.5000,00663 €16,57 €
5.0000,00591 €29,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00502 €75,30 €
30.0000,00459 €137,70 €
45.0000,00437 €196,65 €
75.0000,00413 €309,75 €
105.0000,00399 €418,95 €
150.0000,00386 €579,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €