
FBH453215T-700Y-S | |
|---|---|
DigiKey Part Number | 4713-FBH453215T-700Y-STR-ND - Tape & Reel (TR) 4713-FBH453215T-700Y-SCT-ND - Cut Tape (CT) 4713-FBH453215T-700Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH453215T-700Y-S |
Description | FERRITE BEAD 70 OHM 1812 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 70 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 70 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,28600 € | 2,86 € |
| 25 | 0,24720 € | 6,18 € |
| 50 | 0,22040 € | 11,02 € |
| 100 | 0,19590 € | 19,59 € |
| 250 | 0,16632 € | 41,58 € |
| 500 | 0,14578 € | 72,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12669 € | 126,69 € |
| 2.000 | 0,10890 € | 217,80 € |
| 3.000 | 0,10624 € | 318,72 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

